10A, 250V AC power line filter module with 3 positions and 3 contacts. Features include a shielded design, integrated fuse, and quick connect termination. This snap-in mount component operates between -10°C and 40°C with a leakage current of 2uA. Compliant with ELV and lead-free standards, it is suitable for panel thicknesses up to 2.9mm.
TE Connectivity PS0S0DHXB technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Features | Shielded |
| Fuse | Yes |
| Gender | Female |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Series | P, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0S0DHXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.