
3-position, 1-port power entry module with integrated EMI/RFI filtering. Features a 10A current rating, 250VAC voltage rating, and quick connect termination. Includes a fuse and voltage selector, with a straight orientation and snap-in mounting for panel thicknesses up to 2.9mm. Operating temperature range is -10°C to 40°C, with a leakage current of 250uA. This RoHS compliant component offers shielded performance.
TE Connectivity PS0S0SSXA technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Features | Shielded |
| Filter Type | STANDARD |
| Fuse | Yes |
| Gender | Male |
| Height | 58.7mm |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 31.49mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 54.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0S0SSXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.