3-position, 1-port power entry module with integrated EMI/RFI filtering. Rated for 10A and 250VAC, featuring a 3-position switch and fuse holder. Designed for snap-in panel mounting with a maximum panel thickness of 2.9mm. Includes Faston termination and operates within a temperature range of -10°C to 40°C. Lead-free and RoHS compliant, with a leakage current of 250uA.
TE Connectivity PS0SSSSX0 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Fuse | Yes |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 31.49mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0SSSSX0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.