
Filtered Power Entry Module, 2-position, 6A current rating, 250VAC maximum voltage. Features include a fuse, voltage selector, and straight orientation. Designed for snap-in panel mounting up to 2.9mm thickness, with Faston termination. Operating temperature range from -10°C to 40°C, with a leakage current of 250uA. RoHS compliant and ELV compliant.
TE Connectivity PS0SXSS6B technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Features | Shielded |
| Fuse | Yes |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0SXSS6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.