TE Connectivity PS3383-0007-100PA technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 68.9 |
| Package Diameter (mm) | 44.4 |
| Package Material | Stainless Steel |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity PS3383-0007-100PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.