TE Connectivity PSLSXDH60 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Fuse | Yes |
| Mount | Panel, Snap in |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PSLSXDH60 to view detailed technical specifications.
No datasheet is available for this part.