TE Connectivity PSR-26903-0.157 technical specifications.
| Hold Current | 0.15A |
| Trip Current | 0.3A |
| Maximum Initial Resistance | 14Ohm |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity PSR-26903-0.157 to view detailed technical specifications.
No datasheet is available for this part.