
TE Connectivity PT22A524B technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 41.6mA |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 12A |
| Max Current Rating | 24A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 250 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PTH, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT22A524B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
