
DPDT General Purpose Power Relay with a 24VDC coil voltage and 777 Ohm coil resistance, drawing 30.8mA and consuming 750mW. Features a 12A contact current rating with silver contacts and a maximum AC voltage rating of 400V. Operates within a temperature range of -45°C to 70°C, with 20ms operate and release times. Through-hole PCB mount termination with PC pins. Approvals include UL, CSA, VDE, and TUV.
TE Connectivity PT22B024B technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 30.8mA |
| Coil Power | 750mW |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 12A |
| Height | 36mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PTH, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT22B024B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.