
DPDT General Purpose Electromechanical Relay, socket mountable with plug-in termination. Features a 24VDC coil with 777 Ohm resistance, drawing 30.89mA and consuming 800mW. Offers a 12A contact current rating with Silver/Gold contacts and Gold plating, suitable for 240VAC and 400VAC applications. Operates within a -40°C to 70°C temperature range with 15ms operate and 10ms release times. RoHS compliant.
TE Connectivity PT280024 technical specifications.
| Coil Current | 30.89mA |
| Coil Power | 800mW |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| Max Current Rating | 24A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT280024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
