
TE Connectivity PT28800 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| ELV | Compliant |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | PT, SCHRACK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT28800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
