
General purpose DPDT power/signal relay with a 12A contact current rating and 400V AC voltage rating. Features a 1W coil power, 4.845kR coil resistance, and 115V AC coil voltage. Constructed with silver contacts and a module package, it offers DIN rail or socket mounting with screw termination. Operating temperature range is -40°C to 70°C, and it is VDE approved and RoHS compliant.
TE Connectivity PT2L7SB5 technical specifications.
| Approvals | VDE |
| Package/Case | Module |
| Coil Power | 1W |
| Coil Resistance | 4.845kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 12A |
| Depth | 27.2mm |
| Height | 78.3mm |
| Length | 77mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail, Socket |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT2L7SB5 to view detailed technical specifications.
No datasheet is available for this part.