General purpose electromechanical relay featuring a 3PDT (Triple Pole Double Throw) configuration. Coil specifications include 110VDC, 750mW power, and 6.8mA current, with a coil resistance of 16.133kΩ. Contact ratings offer 10A current and 240VAC voltage, utilizing silver contact material. This momentary relay operates within a temperature range of -40°C to 70°C and mounts via socket.
TE Connectivity PT370110 technical specifications.
| Coil Current | 6.8mA |
| Coil Power | 800mW |
| Coil Resistance | 16.133kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Dropout Voltage | 11V |
| ELV | Compliant |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT370110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.