
General purpose electromechanical relay featuring a 3PDT, momentary contact configuration. Rated for 10A contact current at 240VAC and a maximum AC voltage of 400V, with silver contact material. Coil specifications include 1W power consumption, 230VAC coil voltage, and 19.465kR coil resistance. Panel mount design with plug termination, operating within a -40°C to 70°C temperature range. RoHS compliant and lead-free.
TE Connectivity PT370730 technical specifications.
| Coil Power | 1W |
| Coil Resistance | 19.465kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 22.5mm |
| Dropout Voltage | 69V |
| ELV | Compliant |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT370730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
