TE Connectivity PT371024 technical specifications.
| Coil Current | 31mA |
| Coil Power | 800mW |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Voltage Rating (AC) | 240V |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 1.18inch |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | PCB |
| Throw Configuration | 3PDT |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT371024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.