Socketable power relay featuring a 12VDC coil with 62.5mA coil current and 750mW coil power. This general purpose relay offers a 6A contact current rating with silver contact material and a 4PDT throw configuration. It operates within a temperature range of -45°C to 70°C and has a maximum AC voltage rating of 240V. Approvals include UL, CSA, VDE, and TUV, with a RoHS compliant status.
TE Connectivity PT52A012B technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 62.5mA |
| Coil Power | 750mW |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Height | 36mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PTH, SCHRACK |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT52A012B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.