General purpose power relay featuring a 4PDT contact configuration and a 12VAC coil voltage. This plug-in relay offers a 6A contact current rating with silver contacts and a coil resistance of 48 ohms. Designed for socket mounting, it operates within a temperature range of -45°C to 70°C and boasts UL, CSA, VDE, and TUV approvals. The relay has an operate and release time of 20ms and is RoHS compliant.
TE Connectivity PT52A512B technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 83.3mA |
| Coil Resistance | 48R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PTH, SCHRACK |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT52A512B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.