General purpose power relay featuring a 4PDT contact configuration and a 6A contact current rating. Operates with a 115VAC coil voltage and 8.8mA coil current. Socketable mounting with plug termination. Approvals include UL, CSA, VDE, and TUV. Rated for 240VAC maximum voltage and 6A maximum current.
TE Connectivity PT52AS15B technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 8.8mA |
| Coil Resistance | 4.845kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PTH, SCHRACK |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT52AS15B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.