General purpose power relay featuring a 12VDC coil with 192 Ohm resistance and 62.5mA coil current. This 4PDT relay offers a 6A contact current rating with silver contacts and a maximum AC voltage rating of 240V. Designed for through-hole PCB mounting with PC pin termination, it operates within a temperature range of -45°C to 70°C and boasts 20ms operate and release times. Approvals include UL, CSA, VDE, and TUV, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 62.5mA |
| Coil Power | 750mW |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Height | 36mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PTH, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 12V |
| Width | 28.1mm |
| RoHS | Compliant |