General purpose electromechanical relay featuring a 24VDC coil with 777 Ohm resistance and 30.8mA coil current. This 4PDT relay offers a 6A contact current rating with silver contact material and a maximum AC voltage rating of 240V. Designed for through-hole PCB mounting with PC pin termination, it operates within a temperature range of -45°C to 70°C and boasts 20ms operate and release times. Approvals include UL, CSA, VDE, and TUV, with RoHS compliance.
TE Connectivity PT52B024B technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 30.8mA |
| Coil Power | 750mW |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PTH, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT52B024B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.