
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration. Coil operates at 48VDC with a 15.63mA current draw and 800mW power consumption. Contacts are rated for 6A at 240VAC and utilize silver material. Socket mount termination with plug-in style leads. Operating temperature range from -40°C to 70°C.
TE Connectivity PT570048 technical specifications.
| Coil Current | 15.63mA |
| Coil Power | 800mW |
| Coil Resistance | 3.072kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 22.5mm |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT570048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
