
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 6A contact current rating. Coil specifications include a 220VDC non-latching coil voltage, 3.4mA coil current, 800mW coil power, and 64.533kR coil resistance. This socket-mount relay offers a 15ms operate time and 10ms release time, with a contact voltage rating of 240VAC and silver contact material. Dimensions are 28mm (length) x 22.5mm (width) x 29mm (height), operating within a -40°C to 70°C temperature range.
TE Connectivity PT570220 technical specifications.
| Coil Current | 3.4mA |
| Coil Power | 800mW |
| Coil Resistance | 64.533kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 220V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Dropout Voltage | 22V |
| ELV | Compliant |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT570220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
