General purpose electromechanical relay featuring a 4PDT momentary contact configuration. Rated for 6A at 240VAC with silver contacts. Operates with a 48VAC coil requiring 850mW, featuring a coil resistance of 777 Ohms and a dropout voltage of 14.4V. Panel mountable via socket termination, with dimensions of 28mm (L) x 22.5mm (W) x 29mm (H). RoHS compliant and lead-free, operating within a temperature range of -40°C to 70°C.
TE Connectivity PT570548 technical specifications.
| Coil Power | 1W |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 6A |
| Depth | 22.5mm |
| Dropout Voltage | 14.4V |
| ELV | Compliant |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 48V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT570548 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.