
TE Connectivity PT570615 technical specifications.
| Coil Resistance | 4.845kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Depth | 22.5mm |
| Length | 28mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Packaging | Bulk |
| Ratings | IP40 |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Switching Current | 6A |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT570615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
