
General purpose electromechanical relay featuring a 4PDT momentary contact configuration. Rated for 6A contact current at 240VAC with silver contacts. Coil operates at 24VAC with 1W power consumption and 192 Ohm resistance. Panel mountable via socket termination, with dimensions of 28mm length, 22.5mm width, and 29mm height. Operating temperature range from -40°C to 70°C, and is RoHS compliant.
TE Connectivity PT570R24 technical specifications.
| Coil Power | 1W |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 6A |
| Depth | 22.5mm |
| Dropout Voltage | 7.2V |
| ELV | Compliant |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 24V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT570R24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.