General purpose electromechanical relay featuring a 4PDT momentary contact configuration. Rated for 6A at 240VAC with silver contacts. Operates with a 115VAC coil requiring 1W of power and 4.845kR resistance, with a dropout voltage of 34.5V. Designed for socket mounting with plug termination, this RoHS compliant component operates within a -40°C to 70°C temperature range.
TE Connectivity PT570S15 technical specifications.
| Coil Power | 1W |
| Coil Resistance | 4.845kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 22.5mm |
| Dropout Voltage | 34.5V |
| ELV | Compliant |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT570S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.