
General purpose electromechanical relay featuring a 4PDT momentary contact configuration. Coil operates at 24VDC with a 30.8mA current draw and 741mW power consumption. Contacts rated for 6A at 240VAC/DC with gold contact material and plating. Panel mountable via socket termination, with dimensions of 22.5mm width, 29mm height, and 22.5mm depth. Operate time is 15ms, release time is 10ms, and dropout voltage is 2.4V.
TE Connectivity PT580024 technical specifications.
| Coil Current | 30.8mA |
| Coil Power | 800mW |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 6A |
| Depth | 22.5mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 24V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT580024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.