General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration and momentary operation. Coil specifications include 110VDC input, 6.8mA current, and 800mW power consumption, with a non-latching coil type. Contact ratings are 6A at 240VAC, with gold contact material. Socket mount termination with plug connection, operating within a -40°C to 70°C temperature range. Dimensions are 28mm length, 22.5mm width, and 29mm height.
TE Connectivity PT580110 technical specifications.
| Coil Current | 6.8mA |
| Coil Power | 800mW |
| Coil Resistance | 16.133kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 6A |
| Contact Material | Gold |
| Contact Voltage Rating (AC) | 240V |
| Height | 29mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT580110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.