TE Connectivity PT78703 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Contacts | 11 |
| Number of Poles | 3 |
| Number of Positions | 11 |
| Package Quantity | 10 |
| Series | PT, SCHRACK |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT78703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
