
TE Connectivity PTF20730 technical specifications.
| Application(s) | POWER |
| Coil Current | 4.3mA |
| Coil Power | 1.1W |
| Coil Resistance | 19.46kR |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 22.5mm |
| Height | 35.2mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PTF20730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.