
TE Connectivity PTF22615 technical specifications.
| Application(s) | POWER |
| Coil Current | 8.8mA |
| Coil Resistance | 4.845kR |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 21.8mm |
| Height | 34.6mm |
| Length | 43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PTF22615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.