
Relay Accessories LED Module for Electromechanical Relay
TE Connectivity PTML0024 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Termination | Socket |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PTML0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.