
Plug-in protection diode module for Schrack PT series relay sockets. Installs in the socket and wires in parallel to the coil to suppress voltage transients; standard polarity A1+ / A2-. Compatible with multiple PT787x DIN-rail sockets for PT miniature relays.
TE Connectivity PTMT00A0 technical specifications.
| Package/Case | Module |
| Accessory type | Protection diode |
| Polarity | A1+ / A2- |
| Electrical connection | Parallel to coil |
| Mounting style | Socket mount, plug-in module |
| For use with sockets | PT78720, PT78722, PT78730, PT78740, PT78742 |
| Supported relay family | PT miniature relays |
| RoHS | Compliant (exemptions may apply) |
| Reach Svhc | Lead present (per distributor disclosure dated 2025-06-25) |
Download the complete datasheet for TE Connectivity PTMT00A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
