TE Connectivity QC100X technical specifications.
| Color | White |
| ELV | Compliant |
| Length | 2inch |
| Material | Vinyl |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QC100X to view detailed technical specifications.
No datasheet is available for this part.