TE Connectivity QCC226 technical specifications.
| Package/Case | 200 |
| Color | White |
| ELV | Compliant |
| Material | Vinyl |
| Packaging | Sheet |
| Series | QC |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QCC226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.