TE Connectivity QM0102 technical specifications.
| Actuator Type | Pushbutton |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| RoHS Compliant | No |
| Series | Reliant22 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QM0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.