
TE Connectivity QUP6GR technical specifications.
| Color | Green |
| ELV | Compliant |
| Height | 25.4mm |
| Length | 1inch |
| Material | Vinyl |
| Mount | Adhesive |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Series | QUP |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QUP6GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.