
TE Connectivity R10-E1-Y6-115V technical specifications.
| Coil Resistance | 7.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Contains Lead |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Plug-In |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | R10, Potter & Brumfield |
| Termination | Plug |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity R10-E1-Y6-115V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
