
This 6PDT general purpose power relay features a 12V DC coil with 133.3mA current, 1.5W power, and 90 Ohm resistance, utilizing a non-latching actuating system. It offers a 5A contact current rating at 120V AC, with contacts made of silver and cadmium. The relay is RoHS compliant, lead-free, and designed for socket mounting with plug termination. Operating across a temperature range of -55°C to 75°C, this bulk-packaged component is suitable for general-purpose applications.
TE Connectivity R10-E1M6-V90 technical specifications.
| Actuating System | DC |
| Coil Current | 133.3mA |
| Coil Power | 1.5W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 6PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1M6-V90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.