
DPDT power relay with a 24VDC coil voltage and 3A contact current rating. Features silver contacts with gold plating, a 120VAC contact voltage rating, and a 30VDC maximum voltage rating. This general-purpose relay offers a 1W coil power, 700 Ohm coil resistance, and a 34.28mA coil current. Designed for socket mounting, it operates within a temperature range of -55°C to 75°C and boasts a mechanical life of 100,000 hours. Approvals include UL and CSA, with RoHS compliance.
TE Connectivity R10-E1P2-V700 technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA |
| Coil Current | 34.28mA |
| Coil Power | 1W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 3A |
| Depth | 18.67mm |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1P2-V700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
