
115V AC coil power relay featuring a 4PDT throw configuration. Offers a 3A contact current rating with silver contacts and gold plating, suitable for up to 120V AC or 30V DC. Designed for socket mounting with plug termination, this general-purpose relay operates within a -55°C to 75°C temperature range. RoHS compliant and packaged in bulk.
TE Connectivity R10-E1P4-115V technical specifications.
| Actuating System | AC |
| Coil Resistance | 9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| Height | 1.189inch |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1P4-115V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
