
General purpose power relay featuring a 12VDC coil with 1W power consumption and 185 Ohm resistance. Offers 4PDT (4 Form C) contacts rated for 3A at 120VAC and 30VDC, with silver contacts and gold plating. Socket mountable with plug termination, this relay operates within a -55°C to 75°C temperature range and has an operate time of 30ms. Dimensions are 24.1mm x 18.7mm x 30.2mm.
TE Connectivity R10-E1P4-V185 technical specifications.
| Actuating System | DC |
| Coil Current | 64.86mA |
| Coil Power | 1W |
| Coil Resistance | 185R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1P4-V185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
