
General purpose relay featuring a 4PDT (four pole, double throw) contact configuration with silver contacts and gold plating. This DC-actuated relay operates with a 24VDC coil voltage, drawing 34.3mA and consuming 1W of power. Contact ratings include 3A at 120VAC and 30VDC. Designed for socket mounting, it offers a wide operating temperature range from -55°C to 75°C and is RoHS compliant.
TE Connectivity R10-E1P4-V700 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 34.3mA |
| Coil Power | 1W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 3A |
| Depth | 18.7mm |
| Height | 1.189inch |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1P4-V700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
