
General purpose power relay with a 24VDC coil voltage and 430 Ohm coil resistance, drawing 55.81mA with 1.5W coil power. Features 6PDT contacts rated for 3A at 120VAC and 30VDC, with gold-plated silver contact material. This plug-in relay operates within a temperature range of -55°C to 75°C and is RoHS compliant. Dimensions are 24.1mm length, 18.67mm width, and 30.15mm height.
TE Connectivity R10-E1P6-V430 technical specifications.
| Actuating System | DC |
| Coil Current | 55.81mA |
| Coil Power | 1.5W |
| Coil Resistance | 430R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 6PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1P6-V430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
