
DPDT power relay with a 12VDC coil voltage and 7.5A contact current rating. Features a non-latching coil type, 1W coil power, and 185 Ohm coil resistance. Contact material is Silver, Cadmium, with AC voltage ratings up to 120V and DC voltage ratings up to 28V. Socket mountable with a 30ms operate time, operating temperature range of -55°C to 75°C, and RoHS compliant.
TE Connectivity R10-E1W2-V185 technical specifications.
| Actuating System | DC |
| Coil Current | 64.86mA |
| Coil Power | 1W |
| Coil Resistance | 185R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 7.5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1W2-V185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
