
DPDT General Purpose Relay, socket mount, featuring a 24VDC coil with 700 Ohm resistance and 1W coil power. This relay offers a 7.5A contact current rating at 120VAC and 28VDC, with Silver, Cadmium contact material. It operates across a temperature range of -55°C to 75°C and is UL and CSA approved.
TE Connectivity R10-E1W2-V700 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 34.3mA |
| Coil Power | 1W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7.5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 7.5A |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1W2-V700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.