
General purpose power relay featuring a 12VDC coil with 64.9mA current and 185 Ohm resistance. Offers 7.5A contact current rating with Silver, Cadmium contacts and a 4PDT throw configuration. Designed for socket mounting, this relay operates within a -55°C to 75°C temperature range and supports AC voltage ratings up to 120V and DC voltage ratings up to 28V.
TE Connectivity R10-E1W4-V185 technical specifications.
| Actuating System | DC |
| Coil Current | 64.9mA |
| Coil Power | 1W |
| Coil Resistance | 185R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 7.5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 500mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1W4-V185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
