
DPDT General Purpose Relay, socket mount, featuring a 24V AC coil with 500 Ohm resistance and 1500mW power consumption. Contacts rated for 5A at 120V AC, with Silver/Cadmium contact material. Operates across a temperature range of -55°C to 75°C, offering 100,000 hours of electrical life. UL and CSA approved, RoHS compliant.
TE Connectivity R10-E1X2-24V technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 5A |
| Depth | 18.67mm |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1X2-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.