
DPDT power relay with a 12VDC coil voltage and 64.86mA coil current, featuring a 1W coil power and 185 Ohm coil resistance. This general-purpose relay offers a 5A contact current rating with Silver, Cadmium contacts, suitable for 120VAC and 30VDC applications. Designed for socket mounting, it operates within a temperature range of -55°C to 75°C and includes UL and CSA approvals.
TE Connectivity R10-E1X2-V185 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 64.86mA |
| Coil Power | 1W |
| Coil Resistance | 185R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 5A |
| Depth | 18.67mm |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Lead Free |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1X2-V185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
