
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 5A contact current rating at 120VAC. This AC-actuated relay operates with a 115VAC coil voltage and 750mW coil power. Designed for socket mounting, it offers a wide operating temperature range from -55°C to 75°C and holds UL and CSA approvals.
TE Connectivity R10-E1X4-115V technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Power | 750mW |
| Coil Resistance | 9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 5A |
| Depth | 18.67mm |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 750mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1X4-115V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
